Memory
M29W400T-90ZA5R
STMicroelectronics
Description: 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48

Overview of M29W400T-90ZA5R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400T-90ZA5R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400T-90ZA5R by STMicroelectronics

M29W400T-90ZA5R
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W400T-90ZA5R
    STMicroelectronics
    256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for M29W400T-90ZA5R

This table gives cross-reference parts and alternative options found for M29W400T-90ZA5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400T-90ZA5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BT90WAD Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M29W400T-90ZA5R vs AM29LV400BT90WAD
MX29LV400TXEI-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29LV400TXEI-90
MX29LV400TXBI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29LV400TXBI-90G
S29AL004D90BFN013 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400T-90ZA5R vs S29AL004D90BFN013
A29L400ATG-90I Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology M29W400T-90ZA5R vs A29L400ATG-90I
M29W400T-90ZA1TR 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics M29W400T-90ZA5R vs M29W400T-90ZA1TR
AM29LV400BT90WAC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400T-90ZA5R vs AM29LV400BT90WAC
A29L400ATG-90U Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology M29W400T-90ZA5R vs A29L400ATG-90U
M29W400T-90ZA5 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics M29W400T-90ZA5R vs M29W400T-90ZA5
MX29LV400TXEC-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29LV400TXEC-90
Part Number Description Manufacturer Compare
MX29SL400CTXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29SL400CTXEI-90G
M29W400FT90ZA6T Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400T-90ZA5R vs M29W400FT90ZA6T
S29AL004D90BAI010 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400T-90ZA5R vs S29AL004D90BAI010
AM29SL400DT90WAC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400T-90ZA5R vs AM29SL400DT90WAC
MX29LV400CTXEI-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29LV400CTXEI-90
MX29SL402CTXHI-90G Flash, 256KX16, 90ns, PBGA48, 4 X 6 MM, 0.75 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, WFBGA-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29SL402CTXHI-90G
M29W400BT90ZA6T Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400T-90ZA5R vs M29W400BT90ZA6T
AM29SL400CT-110WBI Flash, 256KX16, 110ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400T-90ZA5R vs AM29SL400CT-110WBI
S29AL004D90BFI010 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400T-90ZA5R vs S29AL004D90BFI010
MX29LV400CTXEC-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W400T-90ZA5R vs MX29LV400CTXEC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400T-90ZA5R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400T-90ZA5R by STMicroelectronics

  • Please alert me when M29W400T-90ZA5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W400T-90ZA5R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400T-90ZA5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W400T-90ZA5R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400T-90ZA5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400T-90ZA5R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: