Part Details for M29W400FB7AN6T by Numonyx Memory Solutions
Overview of M29W400FB7AN6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W400FB7AN6T
M29W400FB7AN6T CAD Models
M29W400FB7AN6T Part Data Attributes
|
M29W400FB7AN6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W400FB7AN6T
Numonyx Memory Solutions
Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W400FB7AN6T
This table gives cross-reference parts and alternative options found for M29W400FB7AN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FB7AN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL004D70TAN020 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W400FB7AN6T vs S29AL004D70TAN020 |
S29AL004D70TAN023 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W400FB7AN6T vs S29AL004D70TAN023 |
M29W400FB70N6E | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W400FB7AN6T vs M29W400FB70N6E |
AM29LV400BB70EI | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W400FB7AN6T vs AM29LV400BB70EI |
A29L400AUV-70F | Flash, 256KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | M29W400FB7AN6T vs A29L400AUV-70F |
M29W400FB70N3F | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W400FB7AN6T vs M29W400FB70N3F |
MBM29LV400BC-70PFTN-E1 | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29W400FB7AN6T vs MBM29LV400BC-70PFTN-E1 |
AM29DL400BB-70EI | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W400FB7AN6T vs AM29DL400BB-70EI |
MBM29DL400BC-70TN-E1 | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29W400FB7AN6T vs MBM29DL400BC-70TN-E1 |
MBM29LV400BC-70PFTN | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | M29W400FB7AN6T vs MBM29LV400BC-70PFTN |