Memory
M29W400DT70N6E
Description: Flash, 256KX16, 70ns, PDSO48, TSOP-48

Overview of M29W400DT70N6E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M29W400DT70N6E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Perfect Parts Corporation   4516
RFQ
South Electronics M29W400DT70N6E 0
RFQ

CAD Models for M29W400DT70N6E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400DT70N6E by Micron Technology Inc

M29W400DT70N6E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W400DT70N6E
    Micron Technology Inc
    Flash, 256KX16, 70ns, PDSO48, TSOP-48
    VS

Alternate Parts for M29W400DT70N6E

This table gives cross-reference parts and alternative options found for M29W400DT70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DT70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV400TC-70PFTN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29W400DT70N6E vs MBM29LV400TC-70PFTN
A29L400ATV-70UF Flash, 256KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology M29W400DT70N6E vs A29L400ATV-70UF
M29W400DT70N1T Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M29W400DT70N6E vs M29W400DT70N1T
AM29LV400BT70EC Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W400DT70N6E vs AM29LV400BT70EC
MX29LV400TTC-70G Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W400DT70N6E vs MX29LV400TTC-70G
MX29LV400CTTC-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29W400DT70N6E vs MX29LV400CTTC-70
M29W400DT70N6F Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M29W400DT70N6E vs M29W400DT70N6F
AM29LV400BT70EK Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29W400DT70N6E vs AM29LV400BT70EK
M29W400DT70N1F Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M29W400DT70N6E vs M29W400DT70N1F
M29W400FT70N6T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W400DT70N6E vs M29W400FT70N6T
Part Number Description Manufacturer Compare
MX29LV400CTTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29W400DT70N6E vs MX29LV400CTTI-70
M29W400FT7AN3F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W400DT70N6E vs M29W400FT7AN3F
AM29DL400BT-70EF Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29W400DT70N6E vs AM29DL400BT-70EF
M29W400FT70N6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W400DT70N6E vs M29W400FT70N6F
S29AL004D70TFI010 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M29W400DT70N6E vs S29AL004D70TFI010
S29AL004D70TFI013 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M29W400DT70N6E vs S29AL004D70TFI013
MX29LV400TTC-70G Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W400DT70N6E vs MX29LV400TTC-70G
M29W400FT7AN3E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W400DT70N6E vs M29W400FT7AN3E
AM29DL400BT-70EC Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W400DT70N6E vs AM29DL400BT-70EC
AM29LV400BT70EE Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W400DT70N6E vs AM29LV400BT70EE

Related Parts for M29W400DT70N6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400DT70N6E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400DT70N6E by Micron Technology Inc

  • Please alert me when M29W400DT70N6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W400DT70N6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400DT70N6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W400DT70N6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400DT70N6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400DT70N6E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: