Datasheets
M29W400DT55ZA1F by:

256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48

Part Details for M29W400DT55ZA1F by STMicroelectronics

Overview of M29W400DT55ZA1F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29W400DT55ZA1F

M29W400DT55ZA1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W400DT55ZA1F Part Data Attributes

M29W400DT55ZA1F STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29W400DT55ZA1F STMicroelectronics 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e1
Length 9 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6 mm

Alternate Parts for M29W400DT55ZA1F

This table gives cross-reference parts and alternative options found for M29W400DT55ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DT55ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV400BT55RWAI Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DT55ZA1F vs AM29LV400BT55RWAI
M29W400DT55ZA6E Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DT55ZA6E
M29W400DB55ZA1T Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DB55ZA1T
M29W400DT55ZE6F Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DT55ZE6F
M29W400DB55ZA6 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400DB55ZA6
M29W400DT55ZE6 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400DT55ZE6
M29W400DB55ZA6T Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DB55ZA6T
M29W400DT55ZA1 Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DT55ZA1
M29W400FT5AZA3T Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400FT5AZA3T
M29W400DT55ZA6T 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400DT55ZA6T
Part Number Description Manufacturer Compare
M29W400BB90ZA6 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400BB90ZA6
AM29SL400CB-150WAI 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DT55ZA1F vs AM29SL400CB-150WAI
AM29SL400CB-120WAI 256KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DT55ZA1F vs AM29SL400CB-120WAI
S29GL064N90BAIR32 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400DT55ZA1F vs S29GL064N90BAIR32
M29W400DB55ZA6 Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W400DB55ZA6
S29PL064J60BFW122 Flash, 4MX16, 60ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400DT55ZA1F vs S29PL064J60BFW122
S29GL064N90BAIR40 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400DT55ZA1F vs S29GL064N90BAIR40
M29W640GL90ZA6F Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DT55ZA1F vs M29W640GL90ZA6F
M29W400BT70ZA6 256KX16 FLASH 2.7V PROM, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400BT70ZA6
M29W400DT45ZA6T 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DT55ZA1F vs M29W400DT45ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400DT55ZA1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400DT55ZA1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W400DT55ZA1F would you like to use for your alert(s)?
  • Please alert me when M29W400DT55ZA1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400DT55ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400DT55ZA1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400DT55ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400DT55ZA1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400DT55ZA1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: