Memory
M29W400DB70ZA1F
Description: Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W400DB70ZA1F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400DB70ZA1F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400DB70ZA1F by Numonyx Memory Solutions

M29W400DB70ZA1F
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W400DB70ZA1F
    Numonyx Memory Solutions
    Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W400DB70ZA1F

This table gives cross-reference parts and alternative options found for M29W400DB70ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DB70ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400DT70ZA1F 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DT70ZA1F
AM29LV400BT70WAI Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DB70ZA1F vs AM29LV400BT70WAI
M29W400DT70ZA1E 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DT70ZA1E
M29W400DB70ZE1T 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DB70ZE1T
MBM29LV400TC-70PBT Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited M29W400DB70ZA1F vs MBM29LV400TC-70PBT
M29W400DB70ZE6F 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DB70ZE6F
MBM29LV400BC-70PBT Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited M29W400DB70ZA1F vs MBM29LV400BC-70PBT
M29W400DT70ZE1E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1F vs M29W400DT70ZE1E
MBM29DL400TC-70PBT 256K X 16 FLASH 3V PROM, 70 ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited M29W400DB70ZA1F vs MBM29DL400TC-70PBT
M29W400DB70ZE1F 256KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DB70ZE1F
Part Number Description Manufacturer Compare
AM29SL400CB-100RWAD 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400DB70ZA1F vs AM29SL400CB-100RWAD
M29W400DT45ZA1E 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W400DB70ZA1F vs M29W400DT45ZA1E
M29W400DT70ZA6E Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1F vs M29W400DT70ZA6E
M29W400DB55ZA1E Flash, 256KX16, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1F vs M29W400DB55ZA1E
M29W640GB90ZA3E Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1F vs M29W640GB90ZA3E
S29PL064J70BAI12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400DB70ZA1F vs S29PL064J70BAI12
AM29LV400T-150WAE 512KX8 FLASH 3V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DB70ZA1F vs AM29LV400T-150WAE
AM29LV400B-150WAC 512KX8 FLASH 3V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DB70ZA1F vs AM29LV400B-150WAC
AM29LV400BB90WAI Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD M29W400DB70ZA1F vs AM29LV400BB90WAI
S29PL064J55BAI120 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion M29W400DB70ZA1F vs S29PL064J55BAI120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400DB70ZA1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400DB70ZA1F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W400DB70ZA1F would you like to use for your alert(s)?
  • Please alert me when M29W400DB70ZA1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400DB70ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400DB70ZA1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400DB70ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400DB70ZA1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400DB70ZA1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: