Memory
M29W400DB70ZA1E
Description: Flash, 256KX16, 70ns, PBGA48, TFBGA-48

Overview of M29W400DB70ZA1E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400DB70ZA1E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400DB70ZA1E by Micron Technology Inc

M29W400DB70ZA1E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W400DB70ZA1E
    Micron Technology Inc
    Flash, 256KX16, 70ns, PBGA48, TFBGA-48
    VS

Alternate Parts for M29W400DB70ZA1E

This table gives cross-reference parts and alternative options found for M29W400DB70ZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DB70ZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BB70WAD Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M29W400DB70ZA1E vs AM29LV400BB70WAD
M29W400FB70ZA6F Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1E vs M29W400FB70ZA6F
AM29LV400BB70WAC Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400DB70ZA1E vs AM29LV400BB70WAC
M29W400DB70ZE6 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400DB70ZA1E vs M29W400DB70ZE6
A29L400AUG-70I Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology M29W400DB70ZA1E vs A29L400AUG-70I
AM29LV400BB70WAF Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion M29W400DB70ZA1E vs AM29LV400BB70WAF
M29W400DB70ZE6E Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400DB70ZA1E vs M29W400DB70ZE6E
M29W400DB70ZE1 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400DB70ZA1E vs M29W400DB70ZE1
M29W400FB7AZA6F Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1E vs M29W400FB7AZA6F
M29W400FB70ZA3F Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1E vs M29W400FB70ZA3F
Part Number Description Manufacturer Compare
SST39VF401C-70-4I-UA FLASH 2.7V PROM Microchip Technology Inc M29W400DB70ZA1E vs SST39VF401C-70-4I-UA
S29AL004D70BFN023 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400DB70ZA1E vs S29AL004D70BFN023
AM29LV400BB70WAE Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W400DB70ZA1E vs AM29LV400BB70WAE
A29L400AUG-70I Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology M29W400DB70ZA1E vs A29L400AUG-70I
S29AL004D70BFN020 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400DB70ZA1E vs S29AL004D70BFN020
MX29LV400CBXEI-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W400DB70ZA1E vs MX29LV400CBXEI-70
S29AL004D70BFI020 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400DB70ZA1E vs S29AL004D70BFI020
MBM29LV400BC-70PW-E1 Flash, 256KX16, 70ns, PBGA48, PLASTIC, SCSP-48 Spansion M29W400DB70ZA1E vs MBM29LV400BC-70PW-E1
M29W400FB70ZA3T Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1E vs M29W400FB70ZA3T
M29W400FB70ZA3E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W400DB70ZA1E vs M29W400FB70ZA3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400DB70ZA1E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400DB70ZA1E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W400DB70ZA1E would you like to use for your alert(s)?
  • Please alert me when M29W400DB70ZA1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400DB70ZA1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400DB70ZA1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400DB70ZA1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400DB70ZA1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400DB70ZA1E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: