Memory
M29W320ET70ZE6E
Description: 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48

Overview of M29W320ET70ZE6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M29W320ET70ZE6E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components 2M X 16 FLASH 3V PROM, 70 ns, PBGA48 9
  • 1 $5.8500
  • 3 $3.9000
  • 7 $2.9250
$2.9250 / $5.8500 Buy Now

CAD Models for M29W320ET70ZE6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W320ET70ZE6E by STMicroelectronics

M29W320ET70ZE6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
STMicroelectronics
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W320ET70ZE6E
    STMicroelectronics
    2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
    VS

Alternate Parts for M29W320ET70ZE6E

This table gives cross-reference parts and alternative options found for M29W320ET70ZE6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320ET70ZE6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW323DT70ZE6E 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29DW323DT70ZE6E
M29W320DT70ZE1E 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29W320DT70ZE1E
M29DW323DB70ZE1F 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29DW323DB70ZE1F
W19B320ATB7G Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Winbond Electronics Corp M29W320ET70ZE6E vs W19B320ATB7G
M29W320ET70ZA1T 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29W320ET70ZA1T
M29W320ET70ZE6F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W320ET70ZE6E vs M29W320ET70ZE6F
M29DW323DB70ZE6F Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W320ET70ZE6E vs M29DW323DB70ZE6F
M29W320DT7AZE6E Flash, 2MX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W320ET70ZE6E vs M29W320DT7AZE6E
M29DW323DT70ZE1F 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29DW323DT70ZE1F
W19B320ATB7L Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Winbond Electronics Corp M29W320ET70ZE6E vs W19B320ATB7L
Part Number Description Manufacturer Compare
AM29DL320GT120WMIN Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD M29W320ET70ZE6E vs AM29DL320GT120WMIN
AM29LV320MT100RWMI Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD M29W320ET70ZE6E vs AM29LV320MT100RWMI
MBM29DL320TF80PBT 2MX16 FLASH 3V PROM, 80ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited M29W320ET70ZE6E vs MBM29DL320TF80PBT
M59DR032EB12ZF1 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M59DR032EB12ZF1
M59DR032A100ZB1 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M59DR032A100ZB1
M29DW323DT90ZE6 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29DW323DT90ZE6
M29W320DB90ZE6E 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29W320DB90ZE6E
M59DR032EB10ZF6E 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M59DR032EB10ZF6E
M29W320EB70ZE6 2MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29W320EB70ZE6
M29DW324DB90ZE6 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W320ET70ZE6E vs M29DW324DB90ZE6

Related Parts for M29W320ET70ZE6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W320ET70ZE6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W320ET70ZE6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W320ET70ZE6E would you like to use for your alert(s)?
  • Please alert me when M29W320ET70ZE6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W320ET70ZE6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W320ET70ZE6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W320ET70ZE6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W320ET70ZE6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W320ET70ZE6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: