Memory
M29W320EB70N6F
Description: Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of M29W320EB70N6F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W320EB70N6F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W320EB70N6F by Numonyx Memory Solutions

M29W320EB70N6F
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W320EB70N6F
    Numonyx Memory Solutions
    Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W320EB70N6F

This table gives cross-reference parts and alternative options found for M29W320EB70N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320EB70N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W320ECT70N1 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M28W320ECT70N1
M29W320EB70N6T Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320EB70N6F vs M29W320EB70N6T
S29JL032H70TAI223 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29W320EB70N6F vs S29JL032H70TAI223
M29W320DB70N3E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320EB70N6F vs M29W320DB70N3E
M29DW323DT70N6 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M29DW323DT70N6
M28W320BT70N1 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M28W320BT70N1
AM29DL322GT70FE Flash, 2MX16, 70ns, PDSO48, REVERSE, TSOP-48 AMD M29W320EB70N6F vs AM29DL322GT70FE
M29W320EB70N6E 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M29W320EB70N6E
M29DW324DT70N1E 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M29DW324DT70N1E
AM29DL324DT70EIN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29W320EB70N6F vs AM29DL324DT70EIN
Part Number Description Manufacturer Compare
M28W320EBT10N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M28W320EBT10N1
AM29DL324GT90FI Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD M29W320EB70N6F vs AM29DL324GT90FI
AM29DL323GT90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M29W320EB70N6F vs AM29DL323GT90EI
S29JL032H90TAI210 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M29W320EB70N6F vs S29JL032H90TAI210
M29W320ET90N1 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M29W320ET90N1
M59DR032D120N6T 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M59DR032D120N6T
AM29DS322GT70EE Flash, 2MX16, 70ns, PDSO48, TSOP-48 AMD M29W320EB70N6F vs AM29DS322GT70EE
M28W320CB85N6 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W320EB70N6F vs M28W320CB85N6
AM29DL322GB90FEN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD M29W320EB70N6F vs AM29DL322GB90FEN
AM29DS320GT90EE Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD M29W320EB70N6F vs AM29DS320GT90EE

Related Parts for M29W320EB70N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W320EB70N6F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W320EB70N6F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W320EB70N6F would you like to use for your alert(s)?
  • Please alert me when M29W320EB70N6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W320EB70N6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W320EB70N6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W320EB70N6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W320EB70N6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W320EB70N6F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: