Memory
M29W320DT70N6
Description: Flash, 2MX16, 70ns, PDSO48, TSOP-48

Overview of M29W320DT70N6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W320DT70N6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W320DT70N6 by Micron Technology Inc

M29W320DT70N6
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W320DT70N6
    Micron Technology Inc
    Flash, 2MX16, 70ns, PDSO48, TSOP-48
    VS

Alternate Parts for M29W320DT70N6

This table gives cross-reference parts and alternative options found for M29W320DT70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DT70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW324DT70N1E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW324DT70N1E
M29W320ET70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W320DT70N6 vs M29W320ET70N1
M29DW324DT70N6E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW324DT70N6E
M29DW324DT70N6 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW324DT70N6
M29W320DT70N3 Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M29W320DT70N6 vs M29W320DT70N3
M29W320DT70N3E Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M29W320DT70N6 vs M29W320DT70N3E
M28W320ECT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M28W320ECT70N1
M28W320EBT70N6 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M28W320EBT70N6
M29DW323DT70N1F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW323DT70N1F
M29W320ET70N1T Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W320DT70N6 vs M29W320ET70N1T
Part Number Description Manufacturer Compare
MBM29DL320TF70TN 2MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29W320DT70N6 vs MBM29DL320TF70TN
S29GL032N70TFI030 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M29W320DT70N6 vs S29GL032N70TFI030
M28W320ECT70N1F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M28W320ECT70N1F
M29DW324DT70N1E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW324DT70N1E
M28W320EBT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M28W320EBT70N1
GE28F320B3TD70 Flash, 2MX16, 70ns, PBGA48, VFBGA-48 Numonyx Memory Solutions M29W320DT70N6 vs GE28F320B3TD70
AM29DL322GT70EK Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W320DT70N6 vs AM29DL322GT70EK
M29DW324DT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M29DW324DT70N1
M28W320BT70N6T Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W320DT70N6 vs M28W320BT70N6T
MX29LV320ATTC-70G Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W320DT70N6 vs MX29LV320ATTC-70G

Related Parts for M29W320DT70N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W320DT70N6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W320DT70N6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W320DT70N6 would you like to use for your alert(s)?
  • Please alert me when M29W320DT70N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W320DT70N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W320DT70N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W320DT70N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W320DT70N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W320DT70N6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: