Part Details for M29W320DB90ZA1E by Numonyx Memory Solutions
Overview of M29W320DB90ZA1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W320DB90ZA1E
M29W320DB90ZA1E CAD Models
M29W320DB90ZA1E Part Data Attributes
|
M29W320DB90ZA1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W320DB90ZA1E
Numonyx Memory Solutions
Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W320DB90ZA1E
This table gives cross-reference parts and alternative options found for M29W320DB90ZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DB90ZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW324DB90ZA6 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW324DB90ZA6 |
M29DW323DB90ZA1 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW323DB90ZA1 |
MBM29DL323BE90PBT-E1 | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | M29W320DB90ZA1E vs MBM29DL323BE90PBT-E1 |
M29DW323DB90ZA6E | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW323DB90ZA6E |
MBM29DL321BE90PBT | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | M29W320DB90ZA1E vs MBM29DL321BE90PBT |
M29DW324DB90ZA1 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW324DB90ZA1 |
M29DW324DB90ZA6T | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW324DB90ZA6T |
HY29LV320BF-90I | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 | SK Hynix Inc | M29W320DB90ZA1E vs HY29LV320BF-90I |
M29DW323DB90ZA1F | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | M29W320DB90ZA1E vs M29DW323DB90ZA1F |
MBM29DL323BE90PBT | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | M29W320DB90ZA1E vs MBM29DL323BE90PBT |