Memory
M29W256GH70ZS6F
Description: Flash, 16MX16, 70ns, PBGA64, LBGA-64

Overview of M29W256GH70ZS6F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W256GH70ZS6F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W256GH70ZS6F by Micron Technology Inc

M29W256GH70ZS6F
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA64,8X8,40
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Write Cycle Time-Max (tWC)
0.00007 ms
Want to compare parts?
  1. M29W256GH70ZS6F
    Micron Technology Inc
    Flash, 16MX16, 70ns, PBGA64, LBGA-64
    VS

Alternate Parts for M29W256GH70ZS6F

This table gives cross-reference parts and alternative options found for M29W256GH70ZS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W256GH70ZS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W256GH70ZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GH70ZA6F
M29W256GH7AZS6E Flash, 16MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GH7AZS6E
M29W256GH7AZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GH7AZA6F
M29W256GL70ZA6F Flash, 16MX16, 70ns, PBGA64, TBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GL70ZA6F
M29W256GL7AZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GL7AZA6F
M29W256GL70ZA6E Flash, 16MX16, 70ns, PBGA64, TBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GL70ZA6E
M29W256GH70ZA6E Flash, 16MX16, 70ns, PBGA64, TBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GH70ZA6E
M29W256GH70ZA6E Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GH70ZA6E
M29W256GL70ZS6F Flash, 16MX16, 70ns, PBGA64, LBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GL70ZS6F
M29W256GL70ZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GL70ZA6F
Part Number Description Manufacturer Compare
M29W256GL70ZA6F Flash, 16MX16, 70ns, PBGA64, TBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GL70ZA6F
M29W256GL7AZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GL7AZA6F
M29W256GH7AZA6F Flash, 16MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W256GH70ZS6F vs M29W256GH7AZA6F
M29W256GH70ZA6E Flash, 16MX16, 70ns, PBGA64, TBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GH70ZA6E
M29W256GL70ZS6F Flash, 16MX16, 70ns, PBGA64, LBGA-64 Micron Technology Inc M29W256GH70ZS6F vs M29W256GL70ZS6F

Related Parts for M29W256GH70ZS6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W256GH70ZS6F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W256GH70ZS6F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W256GH70ZS6F would you like to use for your alert(s)?
  • Please alert me when M29W256GH70ZS6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W256GH70ZS6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W256GH70ZS6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W256GH70ZS6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W256GH70ZS6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W256GH70ZS6F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: