Memory
M29W200BT70M6T
Description: Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44

Overview of M29W200BT70M6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W200BT70M6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W200BT70M6T by Numonyx Memory Solutions

M29W200BT70M6T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29W200BT70M6T
    Numonyx Memory Solutions
    Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for M29W200BT70M6T

This table gives cross-reference parts and alternative options found for M29W200BT70M6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W200BT70M6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W200BT70M6 Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29W200BT70M6T vs M29W200BT70M6
M29W200BT70M6E Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29W200BT70M6T vs M29W200BT70M6E
M29W200BT70M1 Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29W200BT70M6T vs M29W200BT70M1
M29W200BT70M6F Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29W200BT70M6T vs M29W200BT70M6F
Part Number Description Manufacturer Compare
M29W200BT55M1E Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29W200BT70M6T vs M29W200BT55M1E
AM29LV200BT-70ED Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 Spansion M29W200BT70M6T vs AM29LV200BT-70ED
M29W200BT55N1E 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BT70M6T vs M29W200BT55N1E
MT28F200B3SG-10TET Flash, 128KX16, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc M29W200BT70M6T vs MT28F200B3SG-10TET
AM29LV200BT-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion M29W200BT70M6T vs AM29LV200BT-90FE
AM29LV200BT-90ED Flash, 128KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 Spansion M29W200BT70M6T vs AM29LV200BT-90ED
M29W200BT55N1F 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29W200BT70M6T vs M29W200BT55N1F
AM29LV200BT-90SI Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion M29W200BT70M6T vs AM29LV200BT-90SI
AM29LV200BT-70EC Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W200BT70M6T vs AM29LV200BT-70EC
AM29LV200BT-120FC Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion M29W200BT70M6T vs AM29LV200BT-120FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W200BT70M6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W200BT70M6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W200BT70M6T would you like to use for your alert(s)?
  • Please alert me when M29W200BT70M6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W200BT70M6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W200BT70M6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W200BT70M6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W200BT70M6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W200BT70M6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: