Part Details for M29W200BT55M1 by Numonyx Memory Solutions
Overview of M29W200BT55M1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W200BT55M1
M29W200BT55M1 CAD Models
M29W200BT55M1 Part Data Attributes
|
M29W200BT55M1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W200BT55M1
Numonyx Memory Solutions
Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W200BT55M1
This table gives cross-reference parts and alternative options found for M29W200BT55M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W200BT55M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BT-55RSI | Flash, 128KX16, 55ns, PDSO44, MO-180AA, 44 PIN | Spansion | M29W200BT55M1 vs AM29LV200BT-55RSI |
M29W200BT55M6F | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W200BT55M1 vs M29W200BT55M6F |
M29W200BT55M6E | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W200BT55M1 vs M29W200BT55M6E |
M29W200BT55M1T | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W200BT55M1 vs M29W200BT55M1T |
M29W200BT55M1F | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W200BT55M1 vs M29W200BT55M1F |
M29W200BT55M6 | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W200BT55M1 vs M29W200BT55M6 |
AM29LV200BT-55RSC | Flash, 128KX16, 55ns, PDSO44, MO-180AA, 44 PIN | Spansion | M29W200BT55M1 vs AM29LV200BT-55RSC |