Part Details for M29W128GH70N1E by Micron Technology Inc
Overview of M29W128GH70N1E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W128GH70N1E
M29W128GH70N1E CAD Models
M29W128GH70N1E Part Data Attributes
|
M29W128GH70N1E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W128GH70N1E
Micron Technology Inc
Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M29W128GH70N1E
This table gives cross-reference parts and alternative options found for M29W128GH70N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128GH70N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127N70TFIR02 | Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M29W128GH70N1E vs S29PL127N70TFIR02 |
M29W128GL70N6F | 8MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | M29W128GH70N1E vs M29W128GL70N6F |
M29W128GL70N1E | Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH70N1E vs M29W128GL70N1E |
S29PL127N70TFIR00 | Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M29W128GH70N1E vs S29PL127N70TFIR00 |
S29PL127N70TFIR03 | Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M29W128GH70N1E vs S29PL127N70TFIR03 |
M29W128GH70N6F | Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH70N1E vs M29W128GH70N6F |
S29PL129N70TFIR12 | Flash, 8MX16, 70ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M29W128GH70N1E vs S29PL129N70TFIR12 |
M29W128FL70N6F | Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH70N1E vs M29W128FL70N6F |
M29W128GH7AN6F | Flash, 8KX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH70N1E vs M29W128GH7AN6F |
M29W128GH7AN6F | Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH70N1E vs M29W128GH7AN6F |