Memory
M29W128GH60ZA1F
Description: Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64

Overview of M29W128GH60ZA1F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W128GH60ZA1F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W128GH60ZA1F by Numonyx Memory Solutions

M29W128GH60ZA1F
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Write Cycle Time-Max (tWC)
0.00006 ms
Want to compare parts?
  1. M29W128GH60ZA1F
    Numonyx Memory Solutions
    Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
    VS

Alternate Parts for M29W128GH60ZA1F

This table gives cross-reference parts and alternative options found for M29W128GH60ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128GH60ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W128GL60ZA1E Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GL60ZA1E
M29W128GL60ZS6E Flash, 8MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GL60ZS6E
M29DW128F60ZA1F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM. 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F60ZA1F
M29DW128F60ZA6T 8MX16 FLASH 3V PROM, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, PLASTIC, TBGA-64 STMicroelectronics M29W128GH60ZA1F vs M29DW128F60ZA6T
M29DW128F6AZA1F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F6AZA1F
M29DW128F60ZA6F 8MX16 FLASH 3V PROM, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TBGA-64 STMicroelectronics M29W128GH60ZA1F vs M29DW128F60ZA6F
M29DW128F60ZA6F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM. 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F60ZA6F
M29DW128F60ZA6 8MX16 FLASH 3V PROM, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, PLASTIC, TBGA-64 STMicroelectronics M29W128GH60ZA1F vs M29DW128F60ZA6
M29W128GL60ZA1F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GL60ZA1F
M29DW128F6AZA6E Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F6AZA6E
Part Number Description Manufacturer Compare
M29DW128F60ZA6 Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM. 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F60ZA6
M29W128GH60ZS6F Flash, 8MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GH60ZS6F
M29DW128F6AZA6E Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F6AZA6E
M29DW128F60ZA1E Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM. 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F60ZA1E
M29DW128F6AZA1 Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F6AZA1
M29DW128F6AZA1T Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29DW128F6AZA1T
M29W128GL60ZA6F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GL60ZA6F
M29W128GH60ZA6F Flash, 8MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GH60ZA6F
M29DW128F60ZA6F 8MX16 FLASH 3V PROM, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TBGA-64 STMicroelectronics M29W128GH60ZA1F vs M29DW128F60ZA6F
M29W128GL60ZS1F Flash, 8MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 Numonyx Memory Solutions M29W128GH60ZA1F vs M29W128GL60ZS1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W128GH60ZA1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W128GH60ZA1F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W128GH60ZA1F would you like to use for your alert(s)?
  • Please alert me when M29W128GH60ZA1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W128GH60ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W128GH60ZA1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W128GH60ZA1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W128GH60ZA1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W128GH60ZA1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: