Part Details for M29W040-150NZ6RTR by STMicroelectronics
Overview of M29W040-150NZ6RTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W040-150NZ6RTR
M29W040-150NZ6RTR CAD Models
M29W040-150NZ6RTR Part Data Attributes
|
M29W040-150NZ6RTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W040-150NZ6RTR
STMicroelectronics
512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 14 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29W040-150NZ6RTR
This table gives cross-reference parts and alternative options found for M29W040-150NZ6RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040-150NZ6RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W040-150NZ5TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ5TR |
M29W040-150NZ1 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ1 |
M29W040-150NZ5RTR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ5RTR |
M29W040-150NZ6TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ6TR |
TMS29VF040-15C5DBWL | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs TMS29VF040-15C5DBWL |
TMS29VF040-15C5DBWE | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs TMS29VF040-15C5DBWE |
TMS29LF040-15C5DBWE | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | M29W040-150NZ6RTR vs TMS29LF040-15C5DBWE |
M29W040-150NZ1R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ1R |
M29W040-150NZ5R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ5R |
M29W040-150NZ6R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | M29W040-150NZ6RTR vs M29W040-150NZ6R |