Part Details for M29W022BB55K1 by STMicroelectronics
Overview of M29W022BB55K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W022BB55K1
M29W022BB55K1 CAD Models
M29W022BB55K1 Part Data Attributes
|
M29W022BB55K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W022BB55K1
STMicroelectronics
256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29W022BB55K1
This table gives cross-reference parts and alternative options found for M29W022BB55K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W022BB55K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV102BB-55RJF | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29W022BB55K1 vs AM29LV102BB-55RJF |
AM29LV102BT-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K1 vs AM29LV102BT-55RJI |
AM29LV102BT-55RJC | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K1 vs AM29LV102BT-55RJC |
AM29LV102BB-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29W022BB55K1 vs AM29LV102BB-55RJI |
M29W022BB55K1T | 256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29W022BB55K1 vs M29W022BB55K1T |
M29W022BB55K6T | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W022BB55K1 vs M29W022BB55K6T |
AM29LV102BB-55RJC | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K1 vs AM29LV102BB-55RJC |
AM29LV102BB-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K1 vs AM29LV102BB-55RJI |
M29W022BB55K1T | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W022BB55K1 vs M29W022BB55K1T |
M29W022BB55K6T | 256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29W022BB55K1 vs M29W022BB55K6T |