Part Details for M29W008AT90N5TR by STMicroelectronics
Overview of M29W008AT90N5TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W008AT90N5TR
M29W008AT90N5TR CAD Models
M29W008AT90N5TR Part Data Attributes
|
M29W008AT90N5TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W008AT90N5TR
STMicroelectronics
1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | |
Boot Block | TOP | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29W008AT90N5TR
This table gives cross-reference parts and alternative options found for M29W008AT90N5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008AT90N5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W008AB90N1 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N1 |
M29W008AB90N6T | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N6T |
M29W008AT90N6 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AT90N6 |
M29W008AT90N5 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AT90N5 |
M29W008AB90N6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N6T |
M29W008AT90N1 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AT90N1 |
M29W008AB90N5TR | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N5TR |
UPD29F008ALGZ-B90BX-LJH | NEC Electronics Group | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | M29W008AT90N5TR vs UPD29F008ALGZ-B90BX-LJH |
M29W008AB90N6TR | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N6TR |
M29W008AB90N5TR | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AT90N5TR vs M29W008AB90N5TR |