Part Details for M29W008AB80N1TR by Numonyx Memory Solutions
Overview of M29W008AB80N1TR by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W008AB80N1TR
M29W008AB80N1TR CAD Models
M29W008AB80N1TR Part Data Attributes
|
M29W008AB80N1TR
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W008AB80N1TR
Numonyx Memory Solutions
Flash, 1MX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29W008AB80N1TR
This table gives cross-reference parts and alternative options found for M29W008AB80N1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008AB80N1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W008AT80N6T | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AT80N6T |
M29W008AB80N1 | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AB80N1 |
M29W008AB80N5 | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AB80N5 |
M29W008AB80N6TR | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AB80N6TR |
M29W008AB80N1T | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AB80N1T |
M29W008AB80N6T | Flash, 1MX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29W008AB80N1TR vs M29W008AB80N6T |
M29W008AB80N5T | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AB80N5T |
M29W008AT80N1TR | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AT80N1TR |
M29W008AB80N5TR | Flash, 1MX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29W008AB80N1TR vs M29W008AB80N5TR |
M29W008AT80N5T | 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W008AB80N1TR vs M29W008AT80N5T |