Part Details for M29R800B-200N5 by Numonyx Memory Solutions
Overview of M29R800B-200N5 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29R800B-200N5
M29R800B-200N5 CAD Models
M29R800B-200N5 Part Data Attributes
|
M29R800B-200N5
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29R800B-200N5
Numonyx Memory Solutions
Flash, 1MX8, 200ns, PDSO48, 12 X 20 MM, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29R800B-200N5
This table gives cross-reference parts and alternative options found for M29R800B-200N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R800B-200N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800B-200N1 | Flash, 1MX8, 200ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29R800B-200N5 vs M29R800B-200N1 |
M29R800B-200N5TR | Flash, 1MX8, 200ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29R800B-200N5 vs M29R800B-200N5TR |
M29R800B-200N6 | Flash, 1MX8, 200ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29R800B-200N5 vs M29R800B-200N6 |
M29R800B-200N1TR | Flash, 1MX8, 200ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29R800B-200N5 vs M29R800B-200N1TR |