Part Details for M29R008T-150N6 by STMicroelectronics
Overview of M29R008T-150N6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29R008T-150N6
M29R008T-150N6 CAD Models
M29R008T-150N6 Part Data Attributes
|
M29R008T-150N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29R008T-150N6
STMicroelectronics
1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29R008T-150N6
This table gives cross-reference parts and alternative options found for M29R008T-150N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R008T-150N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R008B-150N6 | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29R008B-150N6 |
M29W008B-150N1TR | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29W008B-150N1TR |
M29R008B-150N6TR | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29R008B-150N6TR |
M29R008B-150N6 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Numonyx Memory Solutions | M29R008T-150N6 vs M29R008B-150N6 |
MX29L8000B | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP1-40 | Macronix International Co Ltd | M29R008T-150N6 vs MX29L8000B |
M29W008B-150N1 | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29W008B-150N1 |
M29R008D-150N5TR | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29R008D-150N5TR |
M29R008B-150N1 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Numonyx Memory Solutions | M29R008T-150N6 vs M29R008B-150N1 |
M29W008B-150N6TR | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29R008T-150N6 vs M29W008B-150N6TR |
M29R008B-150N5 | Flash, 1MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Numonyx Memory Solutions | M29R008T-150N6 vs M29R008B-150N5 |