Memory
M29R008D-120N1
Description: 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40

Overview of M29R008D-120N1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM120N1BRZ Analog Devices 2ch EMC robust 3kV digital Iso
ADUM120N1WBRZ-RL7 Analog Devices 2ch EMC robust 3kV digital Iso
ADUM120N1WBRZ Analog Devices 2ch EMC robust 3kV digital Iso

CAD Models for M29R008D-120N1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29R008D-120N1 by STMicroelectronics

M29R008D-120N1
STMicroelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
10 X 20 MM, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29R008D-120N1
    STMicroelectronics
    1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40
    VS

Alternate Parts for M29R008D-120N1

This table gives cross-reference parts and alternative options found for M29R008D-120N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R008D-120N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29R008B-120N1TR Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008D-120N1 vs M29R008B-120N1TR
AM29LV008BB-120EI Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD M29R008D-120N1 vs AM29LV008BB-120EI
MBM29LV080A-12PTR 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29R008D-120N1 vs MBM29LV080A-12PTR
MBM29LV080A-12PTN 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited M29R008D-120N1 vs MBM29LV080A-12PTN
TMS29LF008B-120BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, SOP-40 Texas Instruments M29R008D-120N1 vs TMS29LF008B-120BDCDQ
MBM29LV008B-12PTN-X 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited M29R008D-120N1 vs MBM29LV008B-12PTN-X
AM29LV081B-120EE Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD M29R008D-120N1 vs AM29LV081B-120EE
M29R008B-120N6 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions M29R008D-120N1 vs M29R008B-120N6
AM29LV008B-120EE Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD M29R008D-120N1 vs AM29LV008B-120EE
AT48BV080-12TC Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation M29R008D-120N1 vs AT48BV080-12TC
Part Number Description Manufacturer Compare
M29W008AT120N5 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29W008AT120N5
M29R008B-150N5 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29R008B-150N5
M29W008AT90N5TR 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29W008AT90N5TR
M29W008AT120N5T 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29W008AT120N5T
M29F080A70N6TR 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29F080A70N6TR
AM29F080B-150EE Flash, 1MX8, 150ns, PDSO40, MO-142CD, TSOP-40 AMD M29R008D-120N1 vs AM29F080B-150EE
M29F080D90N6E 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29F080D90N6E
TMS28F008AVT120CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40, TSOP-40 Texas Instruments M29R008D-120N1 vs TMS28F008AVT120CDCDE
M29F080A90N3TR 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29F080A90N3TR
M29F080D70N6F 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29R008D-120N1 vs M29F080D70N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29R008D-120N1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29R008D-120N1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29R008D-120N1 would you like to use for your alert(s)?
  • Please alert me when M29R008D-120N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29R008D-120N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29R008D-120N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29R008D-120N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29R008D-120N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29R008D-120N1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: