Part Details for M29R008B-120N6 by Numonyx Memory Solutions
Overview of M29R008B-120N6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29R008B-120N6
M29R008B-120N6 CAD Models
M29R008B-120N6 Part Data Attributes
|
M29R008B-120N6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29R008B-120N6
Numonyx Memory Solutions
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29R008B-120N6
This table gives cross-reference parts and alternative options found for M29R008B-120N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R008B-120N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29LF008B-120BDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | M29R008B-120N6 vs TMS29LF008B-120BDCDQ |
M29R008D-120N1TR | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008B-120N6 vs M29R008D-120N1TR |
AM29LV081B-120FE | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | M29R008B-120N6 vs AM29LV081B-120FE |
MX29L8000BTI-12 | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 | Macronix International Co Ltd | M29R008B-120N6 vs MX29L8000BTI-12 |
AM29LV081B-120EE | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | M29R008B-120N6 vs AM29LV081B-120EE |
TMS28F008VB12CDCDE | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | M29R008B-120N6 vs TMS28F008VB12CDCDE |
AM29LV008BB-120EE | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | M29R008B-120N6 vs AM29LV008BB-120EE |
TMS28F008EB80CDCDE | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | M29R008B-120N6 vs TMS28F008EB80CDCDE |
M29R008T-120N1TR | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008B-120N6 vs M29R008T-120N1TR |
M29R008B-120N5 | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | M29R008B-120N6 vs M29R008B-120N5 |