Memory
M29F800DB90N3T
Description: 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29F800DB90N3T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F800DB90N3T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F800DB90N3T by STMicroelectronics

M29F800DB90N3T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F800DB90N3T
    STMicroelectronics
    512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F800DB90N3T

This table gives cross-reference parts and alternative options found for M29F800DB90N3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DB90N3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F800DB90N1T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DB90N1T
M29F800DB90N1E 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DB90N1E
AM29F800BT-70FE Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F800DB90N3T vs AM29F800BT-70FE
M29F800DB70N3 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DB70N3
M29F800AB70N1 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800AB70N1
M29F800AT70N3TR 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800AT70N3TR
M29F800DT90N1E 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DT90N1E
M29F800DB90N3E 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DB90N3E
M29F800DT70N3T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DT70N3T
M29F800DT90N6 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DT90N6
Part Number Description Manufacturer Compare
AM29SL800DT100FF 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F800DB90N3T vs AM29SL800DT100FF
AM29F800BB-120FI Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F800DB90N3T vs AM29F800BB-120FI
AM29SL800CT-120FC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F800DB90N3T vs AM29SL800CT-120FC
MR27V802FTN OTP ROM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 OKI Electric Industry Co Ltd M29F800DB90N3T vs MR27V802FTN
M29W800AB120N6 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29W800AB120N6
M29W800AB120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29W800AB120N6T
SST39VF800A-70-4I-EKE Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology M29F800DB90N3T vs SST39VF800A-70-4I-EKE
AM29LV800BT70ECB Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29F800DB90N3T vs AM29LV800BT70ECB
M29F800DB70N1F 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB90N3T vs M29F800DB70N1F
TE28F800C3TA110 Flash, 512KX16, 110ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M29F800DB90N3T vs TE28F800C3TA110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F800DB90N3T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F800DB90N3T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F800DB90N3T would you like to use for your alert(s)?
  • Please alert me when M29F800DB90N3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F800DB90N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F800DB90N3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F800DB90N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F800DB90N3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F800DB90N3T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: