Part Details for M29F400BB70M6T by Numonyx Memory Solutions
Overview of M29F400BB70M6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F400BB70M6T
M29F400BB70M6T CAD Models
M29F400BB70M6T Part Data Attributes
|
M29F400BB70M6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400BB70M6T
Numonyx Memory Solutions
Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F400BB70M6T
This table gives cross-reference parts and alternative options found for M29F400BB70M6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BB70M6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BB70MT3T | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB70M6T vs M29F400BB70MT3T |
M29F400BB90MT1 | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB70M6T vs M29F400BB90MT1 |
MX29F400CBMC-70G | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 | Macronix International Co Ltd | M29F400BB70M6T vs MX29F400CBMC-70G |
M29F400BB90MT1E | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB70M6T vs M29F400BB90MT1E |
M29F400BB90M3E | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB70M6T vs M29F400BB90M3E |
AM29F400BB-70SI | Flash, 256KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Cypress Semiconductor | M29F400BB70M6T vs AM29F400BB-70SI |
M29F400BB70MT3E | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB70M6T vs M29F400BB70MT3E |
AT49F4096A-70RL | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | M29F400BB70M6T vs AT49F4096A-70RL |
MBM29F400BC-70PF | Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | M29F400BB70M6T vs MBM29F400BC-70PF |
MT28F400B5SG-6B | Flash, 256KX16, 70ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | M29F400BB70M6T vs MT28F400B5SG-6B |