Part Details for M29F400BB55MT1 by Numonyx Memory Solutions
Overview of M29F400BB55MT1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F400BB55MT1
M29F400BB55MT1 CAD Models
M29F400BB55MT1 Part Data Attributes
|
M29F400BB55MT1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400BB55MT1
Numonyx Memory Solutions
Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F400BB55MT1
This table gives cross-reference parts and alternative options found for M29F400BB55MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BB55MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BB55MT6F | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT6F |
M29F400BB55MT6T | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT6T |
M29F400BB55MT1T | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT1T |
M29F400FB5AM6S2 | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400FB5AM6S2 |
M29F400BB55MT1F | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT1F |
M29F400BB55MT3 | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT3 |
M29F400BB55MT3F | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT3F |
M29F400BB55MT6E | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT6E |
M29F400BB55MT6 | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB55MT1 vs M29F400BB55MT6 |