Part Details for M29F400BB45M6 by Numonyx Memory Solutions
Overview of M29F400BB45M6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F400BB45M6
M29F400BB45M6 CAD Models
M29F400BB45M6 Part Data Attributes
|
M29F400BB45M6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400BB45M6
Numonyx Memory Solutions
Flash, 256KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F400BB45M6
This table gives cross-reference parts and alternative options found for M29F400BB45M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BB45M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BB45MT6T | Flash, 256KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45MT6T |
AM29F400BB-45SD | Flash, 256KX16, 45ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F400BB45M6 vs AM29F400BB-45SD |
AM29F400BB-45SI | Flash, 256KX16, 45ns, PDSO44, MO-180AAA, SOP-44 | Spansion | M29F400BB45M6 vs AM29F400BB-45SI |
M29F400BB45M3F | Flash, 256KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45M3F |
M29F400BB45MT6 | Flash, 256KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45MT6 |
M29F400BB45MT1E | Flash, 256KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45MT1E |
HY29F400BG-45 | Flash, 256KX16, 45ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F400BB45M6 vs HY29F400BG-45 |
HY29F400BG-45I | Flash, 256KX16, 45ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F400BB45M6 vs HY29F400BG-45I |
M29F400BB45MT1T | Flash, 256KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45MT1T |
M29F400BB45M1E | Flash, 256KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F400BB45M6 vs M29F400BB45M1E |