Memory
M29F200BT70M3
Description: 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44

Overview of M29F200BT70M3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BT70M3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BT70M3 by STMicroelectronics

M29F200BT70M3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.5 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. M29F200BT70M3
    STMicroelectronics
    128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for M29F200BT70M3

This table gives cross-reference parts and alternative options found for M29F200BT70M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BT70M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BT70MT6E 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BT70M3 vs M29F200BT70MT6E
MBM29F200TC-70PF Flash, 128KX16, 70ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited M29F200BT70M3 vs MBM29F200TC-70PF
AM29F200BT-70SC Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29F200BT70M3 vs AM29F200BT-70SC
AM29F200BB-70SI Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29F200BT70M3 vs AM29F200BB-70SI
M29F200BB70MT3F 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BT70M3 vs M29F200BB70MT3F
M29F200BB70M6T 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BB70M6T
M29F200BT70M3T 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BT70M3T
AM29F200BT-70SE Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD M29F200BT70M3 vs AM29F200BT-70SE
M29F200BT70M6F 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BT70M6F
M29F200BT70M3E 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BT70M3E
Part Number Description Manufacturer Compare
AM29F200BB55SK 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 Spansion M29F200BT70M3 vs AM29F200BB55SK
M29F200BB50MT3E 128KX16 FLASH 5V PROM, 50ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics M29F200BT70M3 vs M29F200BB50MT3E
AM29F200AB-70SE Flash, 128KX16, 70ns, PDSO44, SOP-44 AMD M29F200BT70M3 vs AM29F200AB-70SE
M29F200BB90M6 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BB90M6
AM29F200BB90SK 256KX8 FLASH 5V PROM, 90ns, PDSO44, SOP-44 Spansion M29F200BT70M3 vs AM29F200BB90SK
AM29F200BT50SE 256KX8 FLASH 5V PROM, 50ns, PDSO44, SOP-44 Spansion M29F200BT70M3 vs AM29F200BT50SE
M29F200BB90M3T 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29F200BB90M3T
AM29LV200BT-50RSC Flash, 256KX8, 50ns, PDSO44, SOP-44 AMD M29F200BT70M3 vs AM29LV200BT-50RSC
M29W200BB70M6F 128KX16 FLASH 2.7V PROM, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29W200BB70M6F
M29W200BT90M6F 128KX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 STMicroelectronics M29F200BT70M3 vs M29W200BT90M6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BT70M3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BT70M3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F200BT70M3 would you like to use for your alert(s)?
  • Please alert me when M29F200BT70M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BT70M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BT70M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BT70M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BT70M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BT70M3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: