Part Details for M29F200BT45N6F by Numonyx Memory Solutions
Overview of M29F200BT45N6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BT45N6F
M29F200BT45N6F CAD Models
M29F200BT45N6F Part Data Attributes
|
M29F200BT45N6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BT45N6F
Numonyx Memory Solutions
Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200BT45N6F
This table gives cross-reference parts and alternative options found for M29F200BT45N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BT45N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-45ED | Flash, 128KX16, 45ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45ED |
M29F200BT45N6 | Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BT45N6F vs M29F200BT45N6 |
M29F200BT45N1T | Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BT45N6F vs M29F200BT45N1T |
AM29F200BT-45FD | Flash, 128KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45FD |
AM29F200BT-45EC | Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45EC |
M29F200BT45N3T | Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BT45N6F vs M29F200BT45N3T |
AM29F200BT-45EF | Flash, 128KX16, 45ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45EF |
AM29F200BT-45EI | Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45EI |
AM29F200BT-45FF | Flash, 128KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200BT45N6F vs AM29F200BT-45FF |
M29F200BT45N6E | Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BT45N6F vs M29F200BT45N6E |