Memory
M29F200BT45M1
Description: Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44

Overview of M29F200BT45M1 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BT45M1 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BT45M1 by Numonyx Memory Solutions

M29F200BT45M1
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.5 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. M29F200BT45M1
    Numonyx Memory Solutions
    Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for M29F200BT45M1

This table gives cross-reference parts and alternative options found for M29F200BT45M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BT45M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BT45MT6E Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT6E
M29F200BT45M6F Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45M6F
M29F200BT45M6 Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45M6
M29F200BT45MT6F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT6F
AM29F200BT-45SD Flash, 128KX16, 45ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F200BT45M1 vs AM29F200BT-45SD
M29F200BT45MT3 Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT3
AM29F200BT-45SF Flash, 128KX16, 45ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F200BT45M1 vs AM29F200BT-45SF
M29F200BT45MT6 Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT6
M29F200BT45MT1F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT1F
AM29F200BT-45SC Flash, 128KX16, 45ns, PDSO44, MO-180AA, SOP-44 Spansion M29F200BT45M1 vs AM29F200BT-45SC
Part Number Description Manufacturer Compare
AM29F200BT-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 Spansion M29F200BT45M1 vs AM29F200BT-50EI
M29F200BT70MT6 Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT70MT6
AM29F200AT-70FC Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BT45M1 vs AM29F200AT-70FC
M29F200BT45MT1 Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BT45M1 vs M29F200BT45MT1
AM29F200BT-75DWK1 Flash, 128KX16, 70ns, WAFER-42 Spansion M29F200BT45M1 vs AM29F200BT-75DWK1
AM29F200BT-75WJK1 Flash, 128KX16, 70ns, DIE-42 Spansion M29F200BT45M1 vs AM29F200BT-75WJK1
M29F200T-70N6R 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F200BT45M1 vs M29F200T-70N6R
M29F200T-55N1R 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F200BT45M1 vs M29F200T-55N1R
MT28F200B5SG-8TET Flash, 128KX16, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc M29F200BT45M1 vs MT28F200B5SG-8TET
E28F200BX-T80 Flash, 128KX16, 80ns, PDSO56, 20 X 14 MM, TSOP-56 Intel Corporation M29F200BT45M1 vs E28F200BX-T80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BT45M1 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BT45M1 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F200BT45M1 would you like to use for your alert(s)?
  • Please alert me when M29F200BT45M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BT45M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BT45M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BT45M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BT45M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BT45M1 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: