Memory
M29F200BB90N3E
Description: 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of M29F200BB90N3E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BB90N3E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BB90N3E by STMicroelectronics

M29F200BB90N3E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F200BB90N3E
    STMicroelectronics
    128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F200BB90N3E

This table gives cross-reference parts and alternative options found for M29F200BB90N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB90N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BB90N6 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BB90N6
M29F200BT90N3F 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BT90N3F
M29F200BB90N3F 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BB90N3F
AM29F200BT-90FC Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F200BB90N3E vs AM29F200BT-90FC
M29F200BB90N1T 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BB90N1T
M29F200BB90N6F 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BB90N6F
AM29F200BT-90EC Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M29F200BB90N3E vs AM29F200BT-90EC
AM29F200AB-90FC Flash, 128KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD M29F200BB90N3E vs AM29F200AB-90FC
AM29F200BT-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F200BB90N3E vs AM29F200BT-90FE
MBM29F200BC-90PFTN Flash, 128KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited M29F200BB90N3E vs MBM29F200BC-90PFTN
Part Number Description Manufacturer Compare
M29F200T-150N1R 256KX8 FLASH 5V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200T-150N1R
M29F200BT90N1F 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29F200BT90N1F
AM29F200BB50EE 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 AMD M29F200BB90N3E vs AM29F200BB50EE
M29W200BT90N1 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29W200BT90N1
M29W200BT90N1T 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB90N3E vs M29W200BT90N1T
AM29F200BB55FK 256KX8 FLASH 5V PROM, 55ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB90N3E vs AM29F200BB55FK
AM29F200BB-50EC Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 AMD M29F200BB90N3E vs AM29F200BB-50EC
MBM29F200BC-70PFTR Flash, 128KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M29F200BB90N3E vs MBM29F200BC-70PFTR
AM29F200BB120FE 256KX8 FLASH 5V PROM, 120ns, PDSO48, REVERSE, TSOP-48 AMD M29F200BB90N3E vs AM29F200BB120FE
AM29F200BB55FI 256KX8 FLASH 5V PROM, 55ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB90N3E vs AM29F200BB55FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BB90N3E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BB90N3E by STMicroelectronics

  • Please alert me when M29F200BB90N3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F200BB90N3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BB90N3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F200BB90N3E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BB90N3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BB90N3E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: