Memory
M29F200BB45N1T
Description: Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29F200BB45N1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BB45N1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BB45N1T by Numonyx Memory Solutions

M29F200BB45N1T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F200BB45N1T
    Numonyx Memory Solutions
    Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F200BB45N1T

This table gives cross-reference parts and alternative options found for M29F200BB45N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB45N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BB45N3E Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N3E
AM29F200BB-45EF Flash, 128KX16, 45ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29F200BB45N1T vs AM29F200BB-45EF
AM29F200BB-45EC Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 Spansion M29F200BB45N1T vs AM29F200BB-45EC
M29F200BB45N6E Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N6E
M29F200BB45N3 Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N3
W49F201T-45 Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M29F200BB45N1T vs W49F201T-45
M29F200BB45N1F Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N1F
W49F201T-45B Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M29F200BB45N1T vs W49F201T-45B
M29F200BB45N3F Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N3F
M29F200BB45N6F Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45N6F
Part Number Description Manufacturer Compare
AM29F200BB-55FE Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F200BB45N1T vs AM29F200BB-55FE
M29F200BB45M6T Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45N1T vs M29F200BB45M6T
AM29F200AB-70SI Flash, 128KX16, 70ns, PDSO44, SOP-44 AMD M29F200BB45N1T vs AM29F200AB-70SI
AM29F200BB-55EF Flash, 128KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29F200BB45N1T vs AM29F200BB-55EF
MBM29F200BC-70PFTR Flash, 128KX16, 70ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 Spansion M29F200BB45N1T vs MBM29F200BC-70PFTR
AM29F200BB-45SC Flash, 128KX16, 45ns, PDSO44, MO-180AA, SOP-44 Spansion M29F200BB45N1T vs AM29F200BB-45SC
AM29LV200T-150EI Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD M29F200BB45N1T vs AM29LV200T-150EI
W49F201S-45 Flash, 128KX16, 45ns, PDSO44, SOP-44 Winbond Electronics Corp M29F200BB45N1T vs W49F201S-45
AM29F200BB-50FF Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F200BB45N1T vs AM29F200BB-50FF
AM29LV200B-90RFC Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD M29F200BB45N1T vs AM29LV200B-90RFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BB45N1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BB45N1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F200BB45N1T would you like to use for your alert(s)?
  • Please alert me when M29F200BB45N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BB45N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BB45N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BB45N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BB45N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BB45N1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: