Memory
M29F200BB45M3E
Description: Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44

Overview of M29F200BB45M3E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BB45M3E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BB45M3E by Numonyx Memory Solutions

M29F200BB45M3E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
0.525 INCH, LEAD FREE, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.5 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. M29F200BB45M3E
    Numonyx Memory Solutions
    Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44
    VS

Alternate Parts for M29F200BB45M3E

This table gives cross-reference parts and alternative options found for M29F200BB45M3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB45M3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BB45M3F Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M3F
M29F200BB45M3 Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M3
M29F200BB45M3T Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M3T
M29F200BB45M6T Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M6T
M29F200BB45MT6T Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45MT6T
M29F200BB45M1F Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M1F
M29F200BB45MT3F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45MT3F
M29F200BB45M6F Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M6F
M29F200BB45MT1F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45MT1F
M29F200BB45MT1 Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45MT1
Part Number Description Manufacturer Compare
M29F200FB55N3E2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F200BB45M3E vs M29F200FB55N3E2
AM29F200BB-55FE Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F200BB45M3E vs AM29F200BB-55FE
M29F200BB45M6 Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M6
AM29F200BB-45SF Flash, 128KX16, 45ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29F200BB45M3E vs AM29F200BB-45SF
W49S201Q-17C Flash, 128KX16, 17ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp M29F200BB45M3E vs W49S201Q-17C
M29F200B-70N3 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45M3E vs M29F200B-70N3
M29F200BB45M6T Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions M29F200BB45M3E vs M29F200BB45M6T
MX29F200CBTI-70 Flash, 128KX16, 70ns, PDSO48, 20 X 12 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29F200BB45M3E vs MX29F200CBTI-70
AM29F200AB-150FC Flash, 128KX16, 150ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB45M3E vs AM29F200AB-150FC
M29F200FB5AN6E2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F200BB45M3E vs M29F200FB5AN6E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BB45M3E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BB45M3E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F200BB45M3E would you like to use for your alert(s)?
  • Please alert me when M29F200BB45M3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BB45M3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BB45M3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BB45M3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BB45M3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BB45M3E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: