Part Details for M29F200B-90M1R by STMicroelectronics
Overview of M29F200B-90M1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90M1R1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE ASSY W SPEC.HSC. |
Part Details for M29F200B-90M1R
M29F200B-90M1R CAD Models
M29F200B-90M1R Part Data Attributes
|
M29F200B-90M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-90M1R
STMicroelectronics
128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F200B-90M1R
This table gives cross-reference parts and alternative options found for M29F200B-90M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-90M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200B-90M6R | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200B-90M6R |
AM29F200AT-90SE | Flash, 128KX16, 90ns, PDSO44, SOP-44 | AMD | M29F200B-90M1R vs AM29F200AT-90SE |
M29F200BB90MT6F | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200BB90MT6F |
M29F200BB90M1F | Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200B-90M1R vs M29F200BB90M1F |
M29F200BB90MT3E | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200BB90MT3E |
M29F200BT90MT6E | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200BT90MT6E |
M29F200BB90MT3T | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200BB90MT3T |
M29F200BB90MT6T | Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200B-90M1R vs M29F200BB90MT6T |
MX29F200BMC-90 | Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | M29F200B-90M1R vs MX29F200BMC-90 |
M29F200B-90M3R | 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-90M1R vs M29F200B-90M3R |