Datasheets
M29F200B-70XN1TR by: STMicroelectronics

256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Part Details for M29F200B-70XN1TR by STMicroelectronics

Overview of M29F200B-70XN1TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M29F200B-70XN1TR

M29F200B-70XN1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F200B-70XN1TR Part Data Attributes

M29F200B-70XN1TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29F200B-70XN1TR STMicroelectronics 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Alternate Memory Width 16
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Alternate Parts for M29F200B-70XN1TR

This table gives cross-reference parts and alternative options found for M29F200B-70XN1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-70XN1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F200B-70XN6 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M29F200B-70XN6
TMS28F200AFB70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments M29F200B-70XN1TR vs TMS28F200AFB70BDCDL
AM29F200B-75EC Flash, 256KX8, 70ns, PDSO48, TSOP-48 AMD M29F200B-70XN1TR vs AM29F200B-75EC
HY29F200R-70 Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc M29F200B-70XN1TR vs HY29F200R-70
M29F200B-70XN6TR 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M29F200B-70XN6TR
HY29F200R-70E Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc M29F200B-70XN1TR vs HY29F200R-70E
M29F200B-70XN1 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M29F200B-70XN1
M29F200B-70XN1R 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M29F200B-70XN1R
HY29F200T-70 Flash, 256KX8, 70ns, PDSO48, TSOP-48 SK Hynix Inc M29F200B-70XN1TR vs HY29F200T-70
AM29F200B-75FC Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200B-70XN1TR vs AM29F200B-75FC
Part Number Description Manufacturer Compare
M28F220-100XN1TR 256KX8 FLASH 12V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M28F220-100XN1TR
TMS28F002AFB80CDBJE 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XN1TR vs TMS28F002AFB80CDBJE
AM29F200B-150EC Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD M29F200B-70XN1TR vs AM29F200B-150EC
TMS28F200BZB70CDBJE 256KX8 FLASH 12V PROM, 70ns, PDSO44 Texas Instruments M29F200B-70XN1TR vs TMS28F200BZB70CDBJE
M28F220-60YN6 256KX8 FLASH 12V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M28F220-60YN6
TB28F200B5B80 Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation M29F200B-70XN1TR vs TB28F200B5B80
M28F220-70YM1TR 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XN1TR vs M28F220-70YM1TR
TMS28F200AFB80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments M29F200B-70XN1TR vs TMS28F200AFB80CDCDE
M28F220-70M3 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XN1TR vs M28F220-70M3
M28F220-120N1 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XN1TR vs M28F220-120N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200B-70XN1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200B-70XN1TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F200B-70XN1TR would you like to use for your alert(s)?
  • Please alert me when M29F200B-70XN1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200B-70XN1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200B-70XN1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200B-70XN1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200B-70XN1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200B-70XN1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: