Part Details for M29F200B-120N6TR by STMicroelectronics
Overview of M29F200B-120N6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200B-120N6TR
M29F200B-120N6TR CAD Models
M29F200B-120N6TR Part Data Attributes
|
M29F200B-120N6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-120N6TR
STMicroelectronics
128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200B-120N6TR
This table gives cross-reference parts and alternative options found for M29F200B-120N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-120N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200B-120N1TR | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200B-120N6TR vs M29F200B-120N1TR |
AT49F2048-12TCT/R | Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | M29F200B-120N6TR vs AT49F2048-12TCT/R |
HY29F200BT-12I | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | M29F200B-120N6TR vs HY29F200BT-12I |
M29F200B-120N1 | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200B-120N6TR vs M29F200B-120N1 |
AT49F2048-12TIT/R | Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | M29F200B-120N6TR vs AT49F2048-12TIT/R |
AM29F200B-120EK | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | Spansion | M29F200B-120N6TR vs AM29F200B-120EK |
M29F200B-120N3 | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200B-120N6TR vs M29F200B-120N3 |
AM29F200B-120EE | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | Spansion | M29F200B-120N6TR vs AM29F200B-120EE |
M29F200B-120XN1TR | 256KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29F200B-120N6TR vs M29F200B-120XN1TR |
M29F200B-120XN6 | 256KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29F200B-120N6TR vs M29F200B-120XN6 |