Part Details for M29F160FB55N3S2 by Micron Technology Inc
Overview of M29F160FB55N3S2 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F160FB55N3S2
M29F160FB55N3S2 CAD Models
M29F160FB55N3S2 Part Data Attributes
Alternate Parts for M29F160FB55N3S2
This table gives cross-reference parts and alternative options found for M29F160FB55N3S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F160FB55N3S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F160BB55N1 | 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F160FB55N3S2 vs M29F160BB55N1 |
M29F160BT55N3T | 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F160FB55N3S2 vs M29F160BT55N3T |
M29F160FB5AN6S2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F160FB55N3S2 vs M29F160FB5AN6S2 |
M29F160BB55N3T | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F160FB55N3S2 vs M29F160BB55N3T |
MBM29F160BE-55PFTN-E1 | Flash, 1MX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29F160FB55N3S2 vs MBM29F160BE-55PFTN-E1 |
M29F160FT5AN6S2 | FLASH 5V PROM | Micron Technology Inc | M29F160FB55N3S2 vs M29F160FT5AN6S2 |
M29F160BB55N6 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F160FB55N3S2 vs M29F160BB55N6 |
M29F160FB55N3F2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F160FB55N3S2 vs M29F160FB55N3F2 |
M29F160FB55N6E2 | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F160FB55N3S2 vs M29F160FB55N6E2 |
M29F160FT55N3S2 | FLASH 5V PROM | Micron Technology Inc | M29F160FB55N3S2 vs M29F160FT55N3S2 |