Part Details for M29F105B-90N6TR by STMicroelectronics
Overview of M29F105B-90N6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F105B-90N6TR
M29F105B-90N6TR CAD Models
M29F105B-90N6TR Part Data Attributes
|
M29F105B-90N6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F105B-90N6TR
STMicroelectronics
64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 14 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F105B-90N6TR
This table gives cross-reference parts and alternative options found for M29F105B-90N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F105B-90N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F102B-90XN1 | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F102B-90XN1 |
M29F105B-90XN6 | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F105B-90XN6 |
AT49F1024-90VI | Flash, 64KX16, 90ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | M29F105B-90N6TR vs AT49F1024-90VI |
M29F102B-90XN6TR | Flash, 64KX16, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F105B-90N6TR vs M29F102B-90XN6TR |
M29F105B-90XN1 | Flash, 64KX16, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F105B-90N6TR vs M29F105B-90XN1 |
M29F105B-90N6 | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F105B-90N6 |
M29F105B-90XN6TR | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F105B-90XN6TR |
M29F102B-90XN1TR | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F102B-90XN1TR |
M29F105B-90XN1TR | 64KX16 FLASH 5V PROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F105B-90N6TR vs M29F105B-90XN1TR |
W29C101Q-90B | Flash, 64KX16, 90ns, PDSO40, 10 X 14 MM, TSOP-40 | Winbond Electronics Corp | M29F105B-90N6TR vs W29C101Q-90B |