Part Details for M29F102B-70N6 by STMicroelectronics
Overview of M29F102B-70N6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F102B-70N6
M29F102B-70N6 CAD Models
M29F102B-70N6 Part Data Attributes
|
M29F102B-70N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F102B-70N6
STMicroelectronics
64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 14 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F102B-70N6
This table gives cross-reference parts and alternative options found for M29F102B-70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102B-70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F105B-70N6TR | 64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F102B-70N6 vs M29F105B-70N6TR |
AT49F1024-70VI | Flash, 64KX16, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 | Atmel Corporation | M29F102B-70N6 vs AT49F1024-70VI |
M29F105B-70N6 | 64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F102B-70N6 vs M29F105B-70N6 |
M29F105B-70XN6 | 64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F102B-70N6 vs M29F105B-70XN6 |
M29F105B-70XN1TR | Flash, 64KX16, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102B-70N6 vs M29F105B-70XN1TR |
M29F102BB70N1E | 64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M29F102B-70N6 vs M29F102BB70N1E |
M29F105B-70XN1 | Flash, 64KX16, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102B-70N6 vs M29F105B-70XN1 |
M29F102B-70XN1TR | 64KX16 FLASH 5V PROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F102B-70N6 vs M29F102B-70XN1TR |
M29F105B-70N6TR | Flash, 64KX16, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102B-70N6 vs M29F105B-70N6TR |
M29F102B-70N1TR | Flash, 64KX16, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F102B-70N6 vs M29F102B-70N1TR |