Part Details for M29F100B-150M6TR by STMicroelectronics
Overview of M29F100B-150M6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F100B-150M6TR
M29F100B-150M6TR CAD Models
M29F100B-150M6TR Part Data Attributes
|
M29F100B-150M6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F100B-150M6TR
STMicroelectronics
128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F100B-150M6TR
This table gives cross-reference parts and alternative options found for M29F100B-150M6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F100B-150M6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F100T-150M6TR | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100T-150M6TR |
M29F100B-150M6 | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100B-150M6 |
M29F100T-150M3TR | Flash, 128KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F100B-150M6TR vs M29F100T-150M3TR |
M29F100T-150M3TR | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100T-150M3TR |
M29F100T-150M6 | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100T-150M6 |
AM29F100T-150SCB | Flash, 128KX8, 150ns, PDSO44, SOP-44 | AMD | M29F100B-150M6TR vs AM29F100T-150SCB |
M29F100B-150M3TR | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100B-150M3TR |
M29F100T-150M1 | 128KX8 FLASH 5V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F100B-150M6TR vs M29F100T-150M1 |
M29F100T-150M1 | Flash, 128KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F100B-150M6TR vs M29F100T-150M1 |
AM29F100T-150SCB | Flash, PDSO44, SOP-44 | Spansion | M29F100B-150M6TR vs AM29F100T-150SCB |