Part Details for M29F080A70N1TR by Numonyx Memory Solutions
Overview of M29F080A70N1TR by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F080A70N1TR
M29F080A70N1TR CAD Models
M29F080A70N1TR Part Data Attributes
|
M29F080A70N1TR
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F080A70N1TR
Numonyx Memory Solutions
Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F080A70N1TR
This table gives cross-reference parts and alternative options found for M29F080A70N1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080A70N1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080B-70EC | Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | Spansion | M29F080A70N1TR vs AM29F080B-70EC |
M29F080A70N6TR | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F080A70N1TR vs M29F080A70N6TR |
M29F080D70N1T | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29F080A70N1TR vs M29F080D70N1T |
M29F080D90N1F | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M29F080A70N1TR vs M29F080D90N1F |
AM29F080B-75FC | Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | M29F080A70N1TR vs AM29F080B-75FC |
HY29F080T-70I | Flash, 1MX8, 70ns, PDSO40, TSOP-40 | SK Hynix Inc | M29F080A70N1TR vs HY29F080T-70I |
AM29F080B-70EFT | Flash, 1MX8, 70ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | M29F080A70N1TR vs AM29F080B-70EFT |
AM29F080B-70EC | Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | AMD | M29F080A70N1TR vs AM29F080B-70EC |
HY29F080T-70 | Flash, 1MX8, 70ns, PDSO40, TSOP-40 | SK Hynix Inc | M29F080A70N1TR vs HY29F080T-70 |
M29F080D70N1E | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M29F080A70N1TR vs M29F080D70N1E |