Memory
M29F040B70N3
Description: 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32

Overview of M29F040B70N3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040B70N3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040B70N3 by STMicroelectronics

M29F040B70N3
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 20 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F040B70N3
    STMicroelectronics
    512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for M29F040B70N3

This table gives cross-reference parts and alternative options found for M29F040B70N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B70N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29F040C-70PFTN Flash, 512KX8, 70ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited M29F040B70N3 vs MBM29F040C-70PFTN
M29F040CR70 512KX8 FLASH 5V PROM, 70ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC M29F040B70N3 vs M29F040CR70
MX29F040CTI-70 Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 Macronix International Co Ltd M29F040B70N3 vs MX29F040CTI-70
M29F040-70XN3 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040B70N3 vs M29F040-70XN3
AM29F040B-70EK Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29F040B70N3 vs AM29F040B-70EK
M29F040B90N6T Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F040B70N3 vs M29F040B90N6T
M29F040B90N1F Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F040B70N3 vs M29F040B90N1F
M29F040IR70R 512KX8 FLASH 5V PROM, 70ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC M29F040B70N3 vs M29F040IR70R
AM29F040B-70ED Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion M29F040B70N3 vs AM29F040B-70ED
M29F040B70N6 Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F040B70N3 vs M29F040B70N6
Part Number Description Manufacturer Compare
AM29F040B-70EF Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD M29F040B70N3 vs AM29F040B-70EF
MBM29F004TC-70PFTN 512KX8 FLASH 5V PROM, 70ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited M29F040B70N3 vs MBM29F004TC-70PFTN
MBM29F004BC-90PFTR 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited M29F040B70N3 vs MBM29F004BC-90PFTR
AM29LV040B-90FC Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD M29F040B70N3 vs AM29LV040B-90FC
M29F040B55N6 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040B70N3 vs M29F040B55N6
MBM29F040C-90PFTR Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited M29F040B70N3 vs MBM29F040C-90PFTR
M29F040B55N6T 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040B70N3 vs M29F040B55N6T
AM29F040B-90FIB Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD M29F040B70N3 vs AM29F040B-90FIB
AM29F040B-90FEB Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD M29F040B70N3 vs AM29F040B-90FEB
AM29F040B-90EIB Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD M29F040B70N3 vs AM29F040B-90EIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040B70N3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040B70N3 by STMicroelectronics

  • Please alert me when M29F040B70N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F040B70N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040B70N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F040B70N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040B70N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040B70N3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: