Part Details for M29F040B55P1 by Numonyx Memory Solutions
Overview of M29F040B55P1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040B55P1
M29F040B55P1 CAD Models
M29F040B55P1 Part Data Attributes
|
M29F040B55P1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B55P1
Numonyx Memory Solutions
Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M29F040B55P1
This table gives cross-reference parts and alternative options found for M29F040B55P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B55P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AP-55E | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | M29F040B55P1 vs HY29F040AP-55E |
M29F040B55P3 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1 vs M29F040B55P3 |
5962-9669206HXA | Flash, 512KX8, 55ns, CDIP32, DIP-32 | Micross Components | M29F040B55P1 vs 5962-9669206HXA |
MX29F040CPI-55G | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1 vs MX29F040CPI-55G |
W29D040C-55C | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | M29F040B55P1 vs W29D040C-55C |
HY29F040AP-55 | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | M29F040B55P1 vs HY29F040AP-55 |
M29F040B55P6T | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1 vs M29F040B55P6T |
M29F040B55P6 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | M29F040B55P1 vs M29F040B55P6 |
HY29F040AP-55I | Flash, 512KX8, 55ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | M29F040B55P1 vs HY29F040AP-55I |
MX29F4000PC-55 | Flash, 512KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | M29F040B55P1 vs MX29F4000PC-55 |