Memory
M29F040-150XN6R
STMicroelectronics
Description: 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32

Overview of M29F040-150XN6R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040-150XN6R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040-150XN6R by STMicroelectronics

M29F040-150XN6R
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
100000 ERASE/PROGRAM CYCLES; 20 YEARS DATA RETENTION; BLOCK ERASE; BYTE PROGRAMMABLE
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F040-150XN6R
    STMicroelectronics
    512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32
    VS

Alternate Parts for M29F040-150XN6R

This table gives cross-reference parts and alternative options found for M29F040-150XN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-150XN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040-150XN1RTR 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150XN1RTR
AM29F040-150FEB Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150FEB
M29F040-150XN3RTR 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150XN3RTR
AM29F040-150FE Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion M29F040-150XN6R vs AM29F040-150FE
AM29F040-150FIB Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion M29F040-150XN6R vs AM29F040-150FIB
AM29F040-150FE Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150FE
HY29F040AR-15 Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc M29F040-150XN6R vs HY29F040AR-15
M29F040-150N3R 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150N3R
AM29F040-150FC Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150FC
M29F040-150XN3R 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150XN3R
Part Number Description Manufacturer Compare
AM29F040-150FE Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150FE
M29F040-150XN1RTR 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150XN1RTR
M29F040-150XN6 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150XN6
AM29F040B-150PK Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion M29F040-150XN6R vs AM29F040B-150PK
AM29F040-150EC Flash, 512KX8, 150ns, PDSO32, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150EC
AM29F040-150FIB Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion M29F040-150XN6R vs AM29F040-150FIB
M29F040-150N6 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040-150XN6R vs M29F040-150N6
HY29F040AR-15 Flash, 512KX8, 150ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc M29F040-150XN6R vs HY29F040AR-15
AM29F040B-150PDB Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion M29F040-150XN6R vs AM29F040B-150PDB
AM29F040-150ECB Flash, 512KX8, 150ns, PDSO32, TSOP-32 AMD M29F040-150XN6R vs AM29F040-150ECB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040-150XN6R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040-150XN6R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F040-150XN6R would you like to use for your alert(s)?
  • Please alert me when M29F040-150XN6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F040-150XN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040-150XN6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F040-150XN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040-150XN6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040-150XN6R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: