Memory
M29F010B90N6
STMicroelectronics
Description: 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32

Overview of M29F010B90N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F010B90N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F010B90N6 by STMicroelectronics

M29F010B90N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 20 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F010B90N6
    STMicroelectronics
    128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for M29F010B90N6

This table gives cross-reference parts and alternative options found for M29F010B90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F010B90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST29EE010-70-4C-WHE Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology M29F010B90N6 vs SST29EE010-70-4C-WHE
M29F010B120N3 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B120N3
M29F010B70N6 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B70N6
M29F010B120N6F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B120N6F
AM29F010B-70EE Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD M29F010B90N6 vs AM29F010B-70EE
AM29F010B-70FC Flash, 128KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion M29F010B90N6 vs AM29F010B-70FC
M29F010B90N3T 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B90N3T
M29F010B120N6T 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B120N6T
M29F010B70N6T 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B70N6T
AM29F010-70EE Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD M29F010B90N6 vs AM29F010-70EE
Part Number Description Manufacturer Compare
GLS29EE010-70-4C-WHE Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Greenliant Systems Ltd M29F010B90N6 vs GLS29EE010-70-4C-WHE
WMF128K8-70CQ5A Flash, 128KX8, 70ns, CDIP32, CERAMIC, DIP-32 Microsemi Corporation M29F010B90N6 vs WMF128K8-70CQ5A
M29F010B90N3E 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B90N3E
AM29F010-70PIB Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD M29F010B90N6 vs AM29F010-70PIB
AS29F010CW-7/Q Flash Memory Micross Components M29F010B90N6 vs AS29F010CW-7/Q
AM29F010-70ECB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD M29F010B90N6 vs AM29F010-70ECB
M29F010B70N1F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B70N1F
M29F010B120N3F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B120N3F
M29F010B70N3F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F010B90N6 vs M29F010B70N3F
AM29F010-70EIB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD M29F010B90N6 vs AM29F010-70EIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F010B90N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F010B90N6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F010B90N6 would you like to use for your alert(s)?
  • Please alert me when M29F010B90N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F010B90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F010B90N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F010B90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F010B90N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F010B90N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: