Memory
M29F010B70K3E
STMicroelectronics
Description: 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M29F010B70K3E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F010B70K3E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F010B70K3E by STMicroelectronics

M29F010B70K3E
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
16K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29F010B70K3E
    STMicroelectronics
    128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M29F010B70K3E

This table gives cross-reference parts and alternative options found for M29F010B70K3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F010B70K3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29EE011P-70 Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp M29F010B70K3E vs W29EE011P-70
SST29SF010-70-4C-NH Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology M29F010B70K3E vs SST29SF010-70-4C-NH
AM29F010-70JI/T Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F010B70K3E vs AM29F010-70JI/T
GLS29EE010-70-4C-NHE-T Flash, 128KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Greenliant Systems Ltd M29F010B70K3E vs GLS29EE010-70-4C-NHE-T
SST39SF010A-70-4C-NH Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29F010B70K3E vs SST39SF010A-70-4C-NH
M29F010IF70R Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products M29F010B70K3E vs M29F010IF70R
AM29F010-70JI Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F010B70K3E vs AM29F010-70JI
AM29F010A-70JC Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion M29F010B70K3E vs AM29F010A-70JC
AM29F010B-70JK Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F010B70K3E vs AM29F010B-70JK
AM29F010B-70JE Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F010B70K3E vs AM29F010B-70JE
Part Number Description Manufacturer Compare
AM29F010-70JE Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F010B70K3E vs AM29F010-70JE
M29F010B90K3 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B90K3
AT49HF010-70JC Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation M29F010B70K3E vs AT49HF010-70JC
M29F010B120K3F 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B120K3F
M29F010B70K1F 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B70K1F
M29F010B70K6F 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B70K6F
M29F010B90K6T 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B90K6T
M29F010B70K1E 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F010B70K3E vs M29F010B70K1E
AT29C010-70JC Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation M29F010B70K3E vs AT29C010-70JC
M29F010CF70R Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products M29F010B70K3E vs M29F010CF70R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F010B70K3E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F010B70K3E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F010B70K3E would you like to use for your alert(s)?
  • Please alert me when M29F010B70K3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F010B70K3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F010B70K3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F010B70K3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F010B70K3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F010B70K3E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: