Part Details for M29F002NT-90P1 by STMicroelectronics
Overview of M29F002NT-90P1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90P1611001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP LOW PROFILE CLIP. | |
U90P161100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP LOW PROFILE CLIP. |
Part Details for M29F002NT-90P1
M29F002NT-90P1 CAD Models
M29F002NT-90P1 Part Data Attributes
|
M29F002NT-90P1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F002NT-90P1
STMicroelectronics
256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M29F002NT-90P1
This table gives cross-reference parts and alternative options found for M29F002NT-90P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002NT-90P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F002NBB-90PI | AMD | Check for Price | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | M29F002NT-90P1 vs AM29F002NBB-90PI |
AM29F002BB-90PI | AMD | Check for Price | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | M29F002NT-90P1 vs AM29F002BB-90PI |
AM29F002BT-90PE | AMD | Check for Price | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | M29F002NT-90P1 vs AM29F002BT-90PE |
AM29F002BT-90PC | AMD | Check for Price | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | M29F002NT-90P1 vs AM29F002BT-90PC |
M29F002NT-90XP1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002NT-90P1 vs M29F002NT-90XP1 |
M29F002T-90P6 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002NT-90P1 vs M29F002T-90P6 |
AM29F002BB-90PC | AMD | Check for Price | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | M29F002NT-90P1 vs AM29F002BB-90PC |