Memory
M29F002BT55K3
Description: 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32

Overview of M29F002BT55K3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002BT55K3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002BT55K3 by STMicroelectronics

M29F002BT55K3
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29F002BT55K3
    STMicroelectronics
    256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M29F002BT55K3

This table gives cross-reference parts and alternative options found for M29F002BT55K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BT55K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29F002TC-55PD Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29F002BT55K3 vs MBM29F002TC-55PD
AS29F002T-55LC Flash, 256KX8, 55ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32 Alliance Semiconductor Corporation M29F002BT55K3 vs AS29F002T-55LC
M29F002BT55K1F Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BT55K1F
M29F002BNT55K6 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BNT55K6
M29F002BT55K6F Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BT55K6F
M29F002BNT55K6T 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BNT55K6T
MBM29F002TC-55PD-E1 Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29F002BT55K3 vs MBM29F002TC-55PD-E1
AM29F002NBT-55JD Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BT55K3 vs AM29F002NBT-55JD
V29C51002T-55J Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation M29F002BT55K3 vs V29C51002T-55J
AM29F002BT-55JD Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BT55K3 vs AM29F002BT-55JD
Part Number Description Manufacturer Compare
M29F002BT55K6 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BT55K6
M29F002BNT55K3 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BNT55K3
M29F002BT55K1 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BT55K1
AM29F002BT-55JD Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BT55K3 vs AM29F002BT-55JD
M29F002BNT55K6F Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BNT55K6F
AT49F002T-55JC Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002BT55K3 vs AT49F002T-55JC
M29F002BNT55K6T 256KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BT55K3 vs M29F002BNT55K6T
M29F002BT55K1E Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BT55K1E
M29F002BNT55K3F Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BNT55K3F
M29F002BNT55K1F Flash, 256KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BT55K3 vs M29F002BNT55K1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BT55K3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BT55K3 by STMicroelectronics

  • Please alert me when M29F002BT55K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002BT55K3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BT55K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002BT55K3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BT55K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BT55K3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: