Part Details for M29F002BT45P3T by STMicroelectronics
Overview of M29F002BT45P3T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F002BT45P3T
M29F002BT45P3T CAD Models
M29F002BT45P3T Part Data Attributes
|
M29F002BT45P3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F002BT45P3T
STMicroelectronics
256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M29F002BT45P3T
This table gives cross-reference parts and alternative options found for M29F002BT45P3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BT45P3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F002BT45P6 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BT45P6 |
M29F002BNT45P1T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BNT45P1T |
M29F002BT45P3 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BT45P3 |
M29F002BT45P6T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BT45P6T |
HY29F002TP-45E | SK Hynix Inc | Check for Price | Flash, 256KX8, 45ns, PDIP32, PLASTIC, DIP-32 | M29F002BT45P3T vs HY29F002TP-45E |
M29F002BT45P1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BT45P1 |
M29F002BT45P1T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BT45P1T |
MX29F002TPC-45 | Macronix International Co Ltd | Check for Price | Flash, 256KX8, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs MX29F002TPC-45 |
M29F002BNT45P3T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BNT45P3T |
M29F002BNT45P1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | M29F002BT45P3T vs M29F002BNT45P1 |