Part Details for M29F002BT120K6F by Numonyx Memory Solutions
Overview of M29F002BT120K6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F002BT120K6F
M29F002BT120K6F CAD Models
M29F002BT120K6F Part Data Attributes
|
M29F002BT120K6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F002BT120K6F
Numonyx Memory Solutions
Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F002BT120K6F
This table gives cross-reference parts and alternative options found for M29F002BT120K6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BT120K6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F002BNT90K3F | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F002BT120K6F vs M29F002BNT90K3F |
M29F002BNT90K6E | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F002BT120K6F vs M29F002BNT90K6E |
M29F002BT120K1F | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F002BT120K6F vs M29F002BT120K1F |
M29F002T-70K6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BT120K6F vs M29F002T-70K6 |
M29F002BNT70K3F | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F002BT120K6F vs M29F002BNT70K3F |